-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C9193
|
Newark | Connector, Rcpt, 50Pos, 2Row, 2.54Mm, Product Range:Sl 70450, Gender:Receptacle, No. Of Positions:50Positions, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 22-55-2501 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 2023 |
|
$2.7100 / $3.1400 | Buy Now |
DISTI #
81AK8040
|
Newark | Cgrid Sl Hsg Opt A Dr Npolar 50Ckt Rohs Compliant: Yes |Molex 22-55-2501 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $3.4900 | Buy Now |
DISTI #
538-22-55-2501
|
Mouser Electronics | Headers & Wire Housings HSG 50P DUAL ROW NON-POLARIZED RoHS: Compliant | 280 |
|
$2.0300 / $2.7100 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 50 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
2027 In Stock |
|
$1.1900 / $2.2400 | Buy Now |
DISTI #
22-55-2501
|
TTI | Headers & Wire Housings HSG 50P DUAL ROW NON-POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 50 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
2027 In Stock |
|
$1.1900 / $2.2400 | Buy Now |
DISTI #
10159130
|
TestEquity LLC | Molex 22-55-2501 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 50 Circuits, Black | 2023 |
|
$2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-55-2501
Molex
Buy Now
Datasheet
|
Compare Parts:
22-55-2501
Molex
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0119; 16-02-0087; 16-02-0088; 16-02-0083; 16-02-1111 | |
Body Breadth | 0.199 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.499 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-55-2501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-55-2501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90160-0150 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug | Molex | 22-55-2501 vs 90160-0150 |
531802-5 | 50 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 22-55-2501 vs 531802-5 |
22-55-2502 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, | Molex | 22-55-2501 vs 22-55-2502 |
707-15-1024 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.085 inch Pitch, Solder Terminal, Locking, Receptacle | Molex | 22-55-2501 vs 707-15-1024 |
22-55-3501 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug | Molex | 22-55-2501 vs 22-55-3501 |