22-59-1314
Molex
Description: Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Overview of 22-59-1314 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
131-4114-11D Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate.
131-4416-11D Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate.
131-4118-11H Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, APP.

CAD Models for 22-59-1314 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 22-59-1314 by Molex

22-59-1314
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
Want to compare parts?
  1. 22-59-1314
    Molex
    Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-59-1314 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-59-1314 by Molex

Select Manufacturer
Which Manufacturer of 22-59-1314 would you like to use for your alert(s)?
  • Please alert me when 22-59-1314 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-59-1314 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-59-1314 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-59-1314 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-59-1314.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-59-1314 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: