Part Details for 22-68167-972 by MELTRIC Corporation
Overview of 22-68167-972 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22-68167-972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74257526
|
RS | DXN60 INLET POLY BLACK SIZE 3 IP 66/67 3P+N+G 60A 208 VAC 60 Hz +2 AUX | Meltric 22-68167-972 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$983.9800 | RFQ |