Part Details for 22.1004 + 22.2030-22 by Stäubli Electrical Connectors
Overview of 22.1004 + 22.2030-22 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.1004 + 22.2030-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3195
|
Newark | Test Plug, 10A, Solder, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:10A, Voltage Rating:60V, Contact Plating:Gold Plated Contacts, Connector Colour:Red, Contact Material:Beryllium Copper, Connector Type:Test Plugrohs Compliant: Yes |Staubli 22.1004 + 22.2030-22 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 190 |
|
$7.5500 / $11.4000 | Buy Now |