Part Details for 22.1004 + 22.2030-23 by Stäubli Electrical Connectors
Overview of 22.1004 + 22.2030-23 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.1004 + 22.2030-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3196
|
Newark | Plug, 2Mm, Blue, Pk5, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:10A, Voltage Rating:60V, Contact Plating:Gold Plated Contacts, Connector Colour:Blue, Contact Material:Beryllium Copper, Contact Termination Rohs Compliant: Yes |Staubli 22.1004 + 22.2030-23 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 226 |
|
$7.6700 / $11.5800 | Buy Now |