Part Details for 22.170-2M-2 by Mueller Electric Company
Overview of 22.170-2M-2 by Mueller Electric Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.170-2M-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7857
|
Newark | Test Lead, Red, 60Vdc, 32A, 2M Rohs Compliant: Yes |Mueller Electric 22.170-2M-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$15.4900 / $18.5600 | Buy Now |
DISTI #
22.170-2M-2
|
TME | Test lead, 60VDC, 32A, banana plug 4mm,both sides, Len: 2m, red Min Qty: 1 | 0 |
|
$9.3000 / $10.5000 | RFQ |
DISTI #
4258523
|
element14 Asia-Pacific | TEST LEAD, RED, 60VDC, 32A, 2M RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$11.2828 / $13.4270 | Buy Now |
DISTI #
4258523
|
Farnell | TEST LEAD, RED, 60VDC, 32A, 2M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 4 |
|
$10.9586 / $13.0752 | Buy Now |