Part Details for 22.23.8.230.4000 by FINDER SpA
Overview of 22.23.8.230.4000 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.23.8.230.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8674
|
Newark | General Purpose Relay, 22 Series, Power, Dpdt, 230 Vac, 20 A Rohs Compliant: Yes |Finder 22.23.8.230.4000 (Alternate Part Number: 8012823268064 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$34.8700 / $46.4900 | Buy Now |
DISTI #
2066-22.23.8.230.4000-ND
|
DigiKey | RELAY GEN PURPOSE DPST 20A 230V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
22.23.8.230.4000
|
TME | Relay: installation, monostable, NC + NO, Ucoil: 230VAC, 20A, IP20 Min Qty: 1 | 13 |
|
$28.5300 / $32.6000 | Buy Now |