Part Details for 22.2370-22 by Stäubli Electrical Connectors
Overview of 22.2370-22 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.2370-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KT425-SW-22
|
TME | Accessories: plug case, red, Overall len: 35.5mm, Socket size: 4mm Min Qty: 1 | 10 |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
15F162
|
Bürklin Elektronik | 4 mm insulating grommet, solder connection, CAT II, red, 22.2370-22 Min Qty: 1 | 17 |
|
$1.2645 / $1.6931 | Buy Now |