Part Details for 22.2602-23 by Stäubli Electrical Connectors
Overview of 22.2602-23 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.2602-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLS1-S-23
|
TME | Connector: 1mm banana, plug, blue, 60VDC, 6A, Connection: soldered Min Qty: 1 | 31 |
|
$0.5920 / $0.7110 | Buy Now |
DISTI #
86F8834
|
Bürklin Elektronik | 1 mm plug, solder connection, 0.25 mm², blue, 22.2602-23 Min Qty: 1 | 7 |
|
$0.4397 / $0.6113 | Buy Now |