Part Details for 22.2616-29 by Stäubli Electrical Connectors
Overview of 22.2616-29 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.2616-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLS205-29
|
TME | Plug, 2mm banana, 10A, 30VAC, 60VDC, white, gold-plated, 0.5mm2 Min Qty: 1 | 0 |
|
$1.2200 / $1.4100 | RFQ |
DISTI #
86F8850
|
Bürklin Elektronik | 2 mm plug, solder connection, 0.5 mm², white, 22.2616-29 Min Qty: 1 | 7 |
|
$0.9101 / $1.3169 | Buy Now |