Part Details for 22.2617-22 by Stäubli Electrical Connectors
Overview of 22.2617-22 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2617IDE-1#TRPBF | Analog Devices | 14-B 2x R2R DAC w/ I2C Int | |
LTC2617IDE#TRPBF | Analog Devices | 14-B 2x R2R DAC w/ I2C Int | |
LTC2617IDE#PBF | Analog Devices | 14-B 2x R2R DAC w/ I2C Int |
Price & Stock for 22.2617-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLS205-X-22
|
TME | Connector: 2mm banana, plug, 10A, 30VAC, 60VDC, red, nickel plated Min Qty: 1 | 49 |
|
$0.9000 / $1.0800 | Buy Now |