There are no models available for this part yet.
Overview of 22.2667-21 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2667VFQ33V | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), LQFP, /Tray | |
10106266-7000002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 3HDP X3HDP | |
10106266-7003001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+12S+3ACP STB, Vertical, Header. |
Price & Stock for 22.2667-21 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SLS425-SW-21
|
TME | Connector: 4mm banana, plug, 32A, black, insulated,angled Min Qty: 1 | 161 |
|
$3.2300 / $3.8900 | Buy Now | |
DISTI #
C1S505400012836
|
Chip1Stop | Connector Other RoHS: Compliant Container: Bulk | 10 |
|
$3.3300 / $4.1000 | Buy Now |