There are no models available for this part yet.
Overview of 22.3007-22 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST7030-070LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 22.3007-22 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93K3213
|
Newark | Plug, Safety, Clip-On, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:10A, Voltage Rating:600V, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Type:Clamp, Rohs Compliant: Yes |Staubli 22.3007-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $6.6900 | Buy Now | |
DISTI #
23AH8695
|
Newark | 4Mm Banana Plug, Cable Mount, 10 A, 600 V, Red Rohs Compliant: Yes |Staubli 22.3007-22 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 | Buy Now | |
DISTI #
71027826
|
RS | Clip-On, Red, 4 mm, Safety Plug | Staubli 22.3007-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$6.4400 / $9.2000 | Buy Now | |
DISTI #
MCC22.3007-22
|
Heilind Electronics | SKLS4 | Americas - 42 in Stock |
|
$11.0000 / $14.8500 | Buy Now | |
DISTI #
SKLS4-22
|
TME | Connector: 4mm banana, plug, 10A, 600V, red, insulated Min Qty: 1 | 179 |
|
$5.3800 / $6.5900 | Buy Now | |
DISTI #
MCC22.3007-22
|
Interstate Connecting Components | SKLS4 | 10 |
|
$11.0000 / $14.8500 | Buy Now |