There are no models available for this part yet.
Overview of 22.32.0.120.4520 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR4520BRZ-R7 | Analog Devices | 2.048V Ultra Low Noise Voltage | |
ADR4520BRZ | Analog Devices | 2.048V Ultra Low Noise Voltage | |
ADR4520ARZ-R7 | Analog Devices | 2.048V Ultra Low Noise Voltage |
Price & Stock for 22.32.0.120.4520 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43T7454
|
Newark | Contactor, Dpst-No, Dpst-Nc, Din Rail, 120 V, 120 V Rohs Compliant: Yes |Finder 22.32.0.120.4520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.5500 / $50.6300 | Buy Now | |
DISTI #
2066-22.32.0.120.4520-ND
|
DigiKey | RELAY 1NC + 1NO 25A 120VACDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.2000 | Buy Now |