Part Details for 22.32.0.230.4340 by FINDER SpA
Overview of 22.32.0.230.4340 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3434(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
EL4340IUZ-T7 | Renesas Electronics Corporation | 500MHz Triple, Multiplexing Amplifier |
Price & Stock for 22.32.0.230.4340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3100
|
Newark | Modular Contactor, Dpst-No 25A, 230V Ac/Dc Coil, Agsno2 Contact, Led, Mech. Indicator& Auto-On -Off Selector Rohs Compliant: Yes |Finder 22.32.0.230.4340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4900 / $49.0000 | Buy Now |
DISTI #
2066-22.32.0.230.4340-ND
|
DigiKey | RLY CONTACTOR DPST 25A 230V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$32.1332 / $42.8400 | Buy Now |
DISTI #
71710808
|
RS | Modular Contactor, DPST-NO 25A, 230V AC/DC Coil, AgSnO2 contact, LED, mech. | Finder 22.32.0.230.4340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$34.6100 / $43.2700 | Buy Now |
DISTI #
22.32.0.230.4340
|
TME | Contactor: 2-pole installation, 25A, 230VAC,230VDC, NO x2, IP20 Min Qty: 1 | 2 |
|
$34.1000 / $38.9700 | Buy Now |