Part Details for 22.421-.25M-0 by Mueller Electric Company
Overview of 22.421-.25M-0 by Mueller Electric Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.421-.25M-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7858
|
Newark | Test Lead, Black, 1Kv, 32A, 0.25M Rohs Compliant: Yes |Mueller Electric 22.421-.25M-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$11.1200 / $15.1000 | Buy Now |
DISTI #
22.421-0.25M-0
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 1kV, black Min Qty: 1 | 6 |
|
$6.8800 / $7.7700 | Buy Now |