Part Details for 22.451-2M-0 by Mueller Electric Company
Overview of 22.451-2M-0 by Mueller Electric Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.451-2M-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7876
|
Newark | Test Lead, Black, 600V, 32A, 2M Rohs Compliant: Yes |Mueller Electric 22.451-2M-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$16.3400 / $19.5700 | Buy Now |
DISTI #
22.451-2M-0
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 600V, Len: 2m Min Qty: 1 | 0 |
|
$10.0800 / $11.3800 | RFQ |
DISTI #
4258541
|
element14 Asia-Pacific | TEST LEAD, BLACK, 600V, 32A, 2M RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$11.8874 / $14.1467 | Buy Now |
DISTI #
4258541
|
Farnell | TEST LEAD, BLACK, 600V, 32A, 2M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 22 |
|
$11.5599 / $13.7767 | Buy Now |