Part Details for 22.64.0.024.4610 by FINDER SpA
Overview of 22.64.0.024.4610 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.64.0.024.4610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK9718
|
Newark | Modular Contactor, 2No + 2Nc 63A, 12V Ac/Dc Coil, Agsno2 Contact, Mech. Indicator Rohs Compliant: Yes |Finder 22.64.0.024.4610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1400 / $81.9600 | Buy Now |
DISTI #
22.64.0.024.4610
|
TME | Contactor: 4-pole installation, 63A, 24VAC,24VDC, NC x2 + NO x2 Min Qty: 1 | 0 |
|
$81.3000 / $92.9100 | RFQ |