Part Details for 22.6533 by Stäubli Electrical Connectors
Overview of 22.6533 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.6533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1017
|
Bürklin Elektronik | Serrated lock washer, M4, H 1.5 mm, inner Ø 4.3 mm, outer Ø 8 mm, spring bronze, DIN 6798, 22.6533 Min Qty: 1 | 300 |
|
$0.0954 / $0.1452 | Buy Now |