Part Details for 220-00E14-37SN by Glenair Inc
Overview of 220-00E14-37SN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37SN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 37 Way Socket, Solder bucket | |
FCE17C37SN280 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 47000pF | |
FCE17C37SN4D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 50pF |
Price & Stock for 220-00E14-37SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9529
|
Newark | Connector |Glenair 220-00E14-37SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1,159.3600 / $4,486.7000 | Buy Now |
DISTI #
3937-220-00E14-37SN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$3,455.4620 / $7,866.2300 | Buy Now |
DISTI #
220-00E14-37SN
|
Avnet Americas | Conn Geo-Marine SKT 37 POS Solder Pot ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: 220-00E14-37SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
654-22000E1437SN
|
Mouser Electronics | Circular MIL Spec Connector FRONT MOUNT JAM NUT STANDARD ENV SKTS RoHS: Compliant | 0 |
|
$1,795.0000 | Order Now |
DISTI #
71077724
|
Verical | Conn Circular SKT 37 POS Solder Pot ST Jam Nut 37 Terminal 1 Port Geo-Marine® Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,045.9487 / $1,871.7051 | Buy Now |
DISTI #
77933022
|
Verical | Conn Circular SKT 37 POS Solder Pot ST Jam Nut 37 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,871.7051 / $4,260.8718 | Buy Now |
DISTI #
GLE220-00E14-37SN
|
Interstate Connecting Components | ENVIRO HIGH PRESSURE RECEPT | 0 |
|
$1,922.8346 / $4,486.6980 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 5 |
|
$2,246.0500 / $5,113.0500 | Buy Now |
Part Details for 220-00E14-37SN
220-00E14-37SN CAD Models
220-00E14-37SN Part Data Attributes
|
220-00E14-37SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-00E14-37SN
Glenair Inc
Circular Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |