220-00E16-6P1
Glenair Inc
Description: Circular Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,

Overview of 220-00E16-6P1 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 220-00E16-6P1 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 220-00E16-6P1
Avnet Americas Conn Geo-Marine PIN 6 POS Solder Pot ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: 220-00E16-6P1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 220-00E16-6P1 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 220-00E16-6P1 by Glenair Inc

220-00E16-6P1
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
WATERPROOF
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
16
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. 220-00E16-6P1
    Glenair Inc
    Circular Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 220-00E16-6P1 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 220-00E16-6P1 by Glenair Inc

Select Manufacturer
Which Manufacturer of 220-00E16-6P1 would you like to use for your alert(s)?
  • Please alert me when 220-00E16-6P1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 220-00E16-6P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 220-00E16-6P1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 220-00E16-6P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 220-00E16-6P1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 220-00E16-6P1 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: