220-00E18-32PN
Glenair Inc
Description: Circular Connector, 32 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,

Overview of 220-00E18-32PN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 220-00E18-32PN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89AK6781
Newark 220-00E18-32Pn |Glenair 220-00E18-32PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $4,475.2800
  • 2 $4,024.2700
  • 4 $3,446.0700
  • 7 $2,636.6100
  • 10 $1,965.8900
  • 20 $1,538.0200
  • 35 $1,306.7400
  • 50 $1,156.4000
$1,156.4000 / $4,475.2800 Buy Now
DISTI # 220-00E18-32PN
Avnet Americas CONNECTOR - Bulk (Alt: 220-00E18-32PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 1 Factory Stock
RFQ
DISTI # 631-00E1832PN
Mouser Electronics Circular MIL Spec Connector CONNECTING DEVICES - GEO MARINE CONNECTOR RoHS: Compliant 0
  • 10 $2,157.6300
$2,157.6300 Order Now

CAD Models for 220-00E18-32PN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 220-00E18-32PN by Glenair Inc

220-00E18-32PN
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
5 Weeks
Additional Feature
POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
WATERPROOF
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
18
Termination Type
SOLDER
Total Number of Contacts
32
Want to compare parts?
  1. 220-00E18-32PN
    Glenair Inc
    Circular Connector, 32 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 220-00E18-32PN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 220-00E18-32PN by Glenair Inc

Select Manufacturer
Which Manufacturer of 220-00E18-32PN would you like to use for your alert(s)?
  • Please alert me when 220-00E18-32PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 220-00E18-32PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 220-00E18-32PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 220-00E18-32PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 220-00E18-32PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 220-00E18-32PN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: