Part Details for 220-01E10-2SN by Glenair Inc
Overview of 220-01E10-2SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-01E10-2SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9544
|
Newark | Connector |Glenair 220-01E10-2SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$607.4800 / $2,350.9300 | Buy Now |
DISTI #
3937-220-01E10-2SN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,810.5850 / $4,121.7200 | Buy Now |
DISTI #
220-01E10-2SN
|
Avnet Americas | Conn Geo-Marine SKT 2 POS Solder Pot ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: 220-01E10-2SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-22001E102SN
|
Mouser Electronics | Circular MIL Spec Connector CONN RECEPT IN LINE STANDARD ENV SKTS RoHS: Compliant | 0 |
|
$968.3700 | Order Now |
DISTI #
71077832
|
Verical | Conn Circular SKT 2 POS Solder Pot ST Cable Mount 2 Terminal 1 Port Geo-Marine® Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$548.0513 / $1,719.1667 | Buy Now |
DISTI #
77933044
|
Verical | Conn Circular SKT 2 POS Solder Pot ST Cable Mount 2 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,719.1667 / $2,232.6026 | Buy Now |
DISTI #
GLE220-01E10-2SN
|
Interstate Connecting Components | GEO MARINE CONNECTOR | 0 |
|
$1,007.5214 / $2,350.9304 | Buy Now |
Part Details for 220-01E10-2SN
220-01E10-2SN CAD Models
220-01E10-2SN Part Data Attributes
|
220-01E10-2SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-01E10-2SN
Glenair Inc
Circular Connector, 2 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |