There are no models available for this part yet.
Overview of 220-01E12-8PN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 220-01E12-8PN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH9550
|
Newark | Connector |Glenair 220-01E12-8PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$689.5600 / $2,668.5600 | Buy Now | |
DISTI #
3937-220-01E12-8PN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$2,055.2000 / $4,678.6000 | Buy Now | |
DISTI #
220-01E12-8PN
|
Avnet Americas | Conn Geo-Marine PIN 8 POS Solder Pot ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: 220-01E12-8PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | ||
DISTI #
654-22001E128PN
|
Mouser Electronics | Circular MIL Spec Connector CONN RECEPT IN LINE STANDARD ENV PINS RoHS: Compliant | 0 |
|
$1,099.2000 | Order Now | |
DISTI #
71077755
|
Verical | Conn Circular PIN 8 POS Solder Pot ST Cable Mount 8 Terminal 1 Port Geo-Marine® Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$622.1026 / $1,951.4359 | Buy Now | |
DISTI #
77931567
|
Verical | Conn Circular PIN 8 POS Solder Pot ST Cable Mount 8 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,951.4359 / $2,534.2436 | Buy Now | |
DISTI #
GLE220-01E12-8PN
|
Interstate Connecting Components | GEO MARINE CONNECTOR | 0 |
|
$1,143.6409 / $2,668.5586 | Buy Now | |
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 12 |
|
$1,335.8800 / $3,041.0900 | Buy Now |
CAD Models for 220-01E12-8PN by Glenair Inc
Part Data Attributes for 220-01E12-8PN by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
WATERPROOF
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
12
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|