Part Details for 220-01E18-22SN by Glenair Inc
Overview of 220-01E18-22SN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-01E18-22SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9559
|
Newark | Connector |Glenair 220-01E18-22SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$988.4300 / $3,825.2200 | Buy Now |
DISTI #
3937-220-01E18-22SN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$6,149.2200 | Buy Now |
DISTI #
220-01E18-22SN
|
Avnet Americas | CONNECTOR - Bulk (Alt: 220-01E18-22SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-220-01E18-22SN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks RoHS: Compliant | 0 |
|
$1,659.7900 | Order Now |
DISTI #
71077870
|
Verical | Conn Circular SKT 22 POS Solder Pot ST Cable Mount 22 Terminal 1 Port Geo-Marine® Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$891.7436 / $2,797.2564 | Buy Now |
DISTI #
77933057
|
Verical | Conn Circular SKT 22 POS Solder Pot ST Cable Mount 22 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,797.2564 / $3,632.6795 | Buy Now |
DISTI #
GLE220-01E18-22SN
|
Interstate Connecting Components | GEO MARINE CONNECTOR | 0 |
|
$1,639.3346 / $3,825.2114 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 6 |
|
$1,914.8900 / $4,359.2200 | Buy Now |
Part Details for 220-01E18-22SN
220-01E18-22SN CAD Models
220-01E18-22SN Part Data Attributes
|
220-01E18-22SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-01E18-22SN
Glenair Inc
Circular Connector, 22 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |