Part Details for 220-01E22-19PN by Glenair Inc
Overview of 220-01E22-19PN by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-01E22-19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK6800
|
Newark | 220-01E22-19Pn |Glenair 220-01E22-19PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1,524.1900 / $5,898.6300 | Buy Now |
DISTI #
220-01E22-19PN
|
Avnet Americas | CONNECTOR - Bulk (Alt: 220-01E22-19PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-01E2219PN
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - GEO MARINE CONNECTOR RoHS: Compliant | 0 |
|
$2,559.4700 | Order Now |
Part Details for 220-01E22-19PN
220-01E22-19PN CAD Models
220-01E22-19PN Part Data Attributes:
|
220-01E22-19PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-01E22-19PN
Glenair Inc
Circular Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |