Part Details for 220-02E24-128SN by Glenair Inc
Overview of 220-02E24-128SN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 220-02E24-128SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9598
|
Newark | Connector |Glenair 220-02E24-128SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$3,148.2300 / $12,183.6200 | Buy Now |
DISTI #
3937-220-02E24-128SN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$9,383.2620 / $21,360.7100 | Buy Now |
DISTI #
220-02E24-128SN
|
Avnet Americas | Conn Geo-Marine SKT 128 POS Solder Pot ST Flange Mount 128 Terminal 1 Port - Bulk (Alt: 220-02E24-128SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$18,936.0490 | Buy Now |
DISTI #
654-22002E24128SN
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLANGE MOUNT STANDARD ENV SKTS RoHS: Compliant | 0 |
|
$5,018.5800 | Order Now |
DISTI #
GLE220-02E24-128SN
|
Interstate Connecting Components | GEO MARINE CONNECTOR | 0 |
|
$5,221.4443 / $12,183.6150 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 15 |
|
$6,099.1200 / $13,884.4600 | Buy Now |
Part Details for 220-02E24-128SN
220-02E24-128SN CAD Models
220-02E24-128SN Part Data Attributes
|
220-02E24-128SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-02E24-128SN
Glenair Inc
Circular Connector, 128 Contact(s), Steel, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 |