Part Details for 220-04E10-13PN by Glenair Inc
Overview of 220-04E10-13PN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-04E10-13PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9601
|
Newark | Connector |Glenair 220-04E10-13PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$1,039.8800 / $4,024.3500 | Buy Now |
DISTI #
3937-220-04E10-13PN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$6,469.1900 | Buy Now |
DISTI #
220-04E10-13PN
|
Avnet Americas | Conn Geo-Marine PIN 13 POS Solder Pot ST Wall Mount 13 Terminal 1 Port - Bulk (Alt: 220-04E10-13PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$980.5718 / $4,471.5000 | Buy Now |
DISTI #
654-22004E1013PN
|
Mouser Electronics | Circular MIL Spec Connector REAR MT JAM NUT WALL STANDARD ENV PINS RoHS: Compliant | 0 |
|
$1,746.2000 | Order Now |
DISTI #
220-04E10-13PN
|
Avnet Americas | Conn Geo-Marine PIN 13 POS Solder Pot ST Wall Mount 13 Terminal 1 Port - Bulk (Alt: 220-04E10-13PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$980.5718 / $4,471.5000 | Buy Now |
DISTI #
220-04E10-13PN
|
Avnet Americas | Conn Geo-Marine PIN 13 POS Solder Pot ST Wall Mount 13 Terminal 1 Port - Bulk (Alt: 220-04E10-13PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$980.5718 / $4,471.5000 | Buy Now |
DISTI #
GLE220-04E10-13PN
|
Interstate Connecting Components | GEO MARINE CONNECTOR | 0 |
|
$1,724.6809 / $4,024.3500 | Buy Now |
Part Details for 220-04E10-13PN
220-04E10-13PN CAD Models
220-04E10-13PN Part Data Attributes
|
220-04E10-13PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-04E10-13PN
Glenair Inc
Circular Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for 220-04E10-13PN
This table gives cross-reference parts and alternative options found for 220-04E10-13PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220-04E10-13PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220-04H10-13PN | Circular Connector, 13 Contact(s), Steel, Male, Solder Terminal, Receptacle | Glenair Inc | 220-04E10-13PN vs 220-04H10-13PN |