Part Details for 220-04E10-4PN by Glenair Inc
Overview of 220-04E10-4PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-04E10-4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9603
|
Newark | Connector |Glenair 220-04E10-4PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$966.5600 / $3,740.5700 | Buy Now |
DISTI #
3937-220-04E10-4PN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$2,880.8000 / $6,558.0800 | Buy Now |
DISTI #
220-04E10-4PN
|
Avnet Americas | Conn Geo-Marine PIN 4 POS Solder Pot ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: 220-04E10-4PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
RFQ | |
DISTI #
654-22004E104PN
|
Mouser Electronics | Circular MIL Spec Connector REAR MT JAM NUT WALL STANDARD ENV PINS RoHS: Compliant | 0 |
|
$1,540.7800 | Order Now |
DISTI #
71077739
|
Verical | Conn Circular PIN 4 POS Solder Pot ST Wall Mount 4 Terminal 1 Port Geo-Marine® Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$872.0128 / $2,735.3718 | Buy Now |
DISTI #
77931191
|
Verical | Conn Circular PIN 4 POS Solder Pot ST Wall Mount 4 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,735.3718 / $3,552.2949 | Buy Now |
DISTI #
GLE220-04E10-4PN
|
Interstate Connecting Components | GEO MARINE CONNECTOR | 0 |
|
$1,603.0625 / $3,740.5664 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 22 |
|
$1,872.5200 / $4,262.7500 | Buy Now |
Part Details for 220-04E10-4PN
220-04E10-4PN CAD Models
220-04E10-4PN Part Data Attributes
|
220-04E10-4PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-04E10-4PN
Glenair Inc
Circular Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |