Part Details for 220-04E24-128PN by Glenair Inc
Overview of 220-04E24-128PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-04E24-128PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9613
|
Newark | Connector |Glenair 220-04E24-128PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$2,612.0500 / $10,108.6200 | Buy Now |
DISTI #
3937-220-04E24-128PN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$7,785.1850 / $17,722.7400 | Buy Now |
DISTI #
220-04E24-128PN
|
Avnet Americas | Conn Geo-Marine PIN 128 POS Solder Pot ST Wall Mount 128 Terminal 1 Port - Bulk (Alt: 220-04E24-128PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | |
DISTI #
654-22004E24128PN
|
Mouser Electronics | Circular MIL Spec Connector REAR MT JAM NUT WALL STANDARD ENV PINS RoHS: Compliant | 0 |
|
$4,386.2300 | Order Now |
DISTI #
71077842
|
Verical | Conn Circular PIN 128 POS Solder Pot ST Wall Mount 128 Terminal 1 Port Geo-Marine® Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$2,356.5513 / $3,299.1538 | Buy Now |
DISTI #
77932850
|
Verical | Conn Circular PIN 128 POS Solder Pot ST Wall Mount 128 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$3,299.1538 / $9,599.8205 | Buy Now |
DISTI #
GLE220-04E24-128PN
|
Interstate Connecting Components | GEO MARINE CONNECTOR | 0 |
|
$4,332.1700 / $10,108.6110 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 12 |
|
$5,060.3700 / $11,519.7800 | Buy Now |
Part Details for 220-04E24-128PN
220-04E24-128PN CAD Models
220-04E24-128PN Part Data Attributes
|
220-04E24-128PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-04E24-128PN
Glenair Inc
Circular Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 |