Part Details for 220-06E10-13PN by Glenair Inc
Overview of 220-06E10-13PN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-06E10-13PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9615
|
Newark | Connector |Glenair 220-06E10-13PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$572.7600 / $2,216.5600 | Buy Now |
DISTI #
3937-220-06E10-13PN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$3,563.1600 | Buy Now |
DISTI #
220-06E10-13PN
|
Avnet Americas | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 220-06E10-13PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$540.0870 / $2,462.8350 | Buy Now |
DISTI #
654-22006E1013PN
|
Mouser Electronics | Circular MIL Spec Connector CABLE CONN PLUG ASSY STANDARD ENV PINS RoHS: Compliant | 0 |
|
$961.7800 | Order Now |
DISTI #
220-06E10-13PN
|
Avnet Americas | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 220-06E10-13PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$540.0870 / $2,462.8350 | Buy Now |
DISTI #
220-06E10-13PN
|
Avnet Americas | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 220-06E10-13PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$540.0870 / $2,462.8350 | Buy Now |
DISTI #
GLE220-06E10-13PN
|
Interstate Connecting Components | CABLE PLUG ENVIRO HIGH PRESSURE STD | 0 |
|
$949.9259 / $2,216.5515 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector CABLE CONN PLUG ASSY STANDARD ENV PINS Min Qty: 1 | 12 |
|
$1,109.6000 / $2,525.9800 | Buy Now |
Part Details for 220-06E10-13PN
220-06E10-13PN CAD Models
220-06E10-13PN Part Data Attributes
|
220-06E10-13PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-06E10-13PN
Glenair Inc
Circular Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |