Part Details for 220-06E10-13SN by Glenair Inc
Overview of 220-06E10-13SN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-06E10-13SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9616
|
Newark | Connector |Glenair 220-06E10-13SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$600.7500 / $2,324.8800 | Buy Now |
DISTI #
3937-220-06E10-13SN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$3,737.3400 | Buy Now |
DISTI #
220-06E10-13SN
|
Avnet Americas | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 220-06E10-13SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$566.4850 / $2,583.1950 | Buy Now |
DISTI #
654-22006E1013SN
|
Mouser Electronics | Circular MIL Spec Connector CABLE CONN PLUG ASSY STANDARD ENV SKTS RoHS: Compliant | 0 |
|
$1,178.0800 | Order Now |
|
Quest Components | CIRCULAR CONNECTOR, 13 CONTACT(S), STAINLESS STEEL, FEMALE, SOLDER TERMINAL, PLUG | 1 |
|
$1,290.6368 / $1,489.1963 | Buy Now |
DISTI #
220-06E10-13SN
|
Avnet Americas | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 220-06E10-13SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$566.4850 / $2,583.1950 | Buy Now |
DISTI #
220-06E10-13SN
|
Avnet Americas | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 220-06E10-13SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$566.4850 / $2,583.1950 | Buy Now |
DISTI #
GLE220-06E10-13SN
|
Interstate Connecting Components | CABLE PLUG ENVIRO HIGH PRESSURE STD | 0 |
|
$996.3659 / $2,324.8755 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector CABLE CONN PLUG ASSY STANDARD ENV SKTS Min Qty: 1 | 1 |
|
$1,163.8500 / $2,649.4300 | Buy Now |
Part Details for 220-06E10-13SN
220-06E10-13SN CAD Models
220-06E10-13SN Part Data Attributes
|
220-06E10-13SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-06E10-13SN
Glenair Inc
Circular Connector, 13 Contact(s), Stainless Steel, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |