Part Details for 220-06E14-12SN by Glenair Inc
Overview of 220-06E14-12SN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-06E14-12SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9631
|
Newark | Connector |Glenair 220-06E14-12SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$634.0600 / $2,453.7600 | Buy Now |
DISTI #
3937-220-06E14-12SN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$1,889.8000 / $4,302.0200 | Buy Now |
DISTI #
220-06E14-12SN
|
Avnet Americas | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 220-06E14-12SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | |
DISTI #
654-22006E1412SN
|
Mouser Electronics | Circular MIL Spec Connector CABLE CONN PLUG ASSY STANDARD ENV SKTS RoHS: Compliant | 0 |
|
$1,474.2300 | Order Now |
DISTI #
71077742
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$572.0256 / $800.8333 | Buy Now |
DISTI #
77931039
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$800.8333 / $2,330.2564 | Buy Now |
DISTI #
GLE220-06E14-12SN
|
Interstate Connecting Components | CABLE PLUG ENVIRO HIGH PRESSURE STD | 0 |
|
$1,051.6039 / $2,453.7600 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 24 |
|
$1,228.3700 / $2,796.3100 | Buy Now |
DISTI #
220-06E14-12SN
|
Avnet Abacus | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port (Alt: 220-06E14-12SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 220-06E14-12SN
220-06E14-12SN CAD Models
220-06E14-12SN Part Data Attributes
|
220-06E14-12SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-06E14-12SN
Glenair Inc
Circular Connector, 12 Contact(s), Stainless Steel, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |