Part Details for 220-06E14-37PN by Glenair Inc
Overview of 220-06E14-37PN by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-06E14-37PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9636
|
Newark | Connector |Glenair 220-06E14-37PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$941.4100 / $3,643.2500 | Buy Now |
DISTI #
3937-220-06E14-37PN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$5,856.6700 | Buy Now |
DISTI #
220-06E14-37PN
|
Avnet Americas | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 220-06E14-37PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$887.7098 / $4,048.0500 | Buy Now |
DISTI #
654-22006E1437PN
|
Mouser Electronics | Circular MIL Spec Connector CABLE CONN PLUG ASSY STANDARD ENV PINS RoHS: Compliant | 0 |
|
$1,500.6900 | Order Now |
DISTI #
59645218
|
Verical | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$2,597.5750 | Buy Now |
DISTI #
16759200
|
Verical | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,664.1795 / $3,459.8718 | Buy Now |
DISTI #
220-06E14-37PN
|
Avnet Americas | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 220-06E14-37PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$887.7098 / $4,048.0500 | Buy Now |
DISTI #
GLE220-06E14-37PN
|
Interstate Connecting Components | CABLE PLUG ENVIRO HIGH PRESSURE STD | 0 |
|
$1,561.3507 / $3,643.2450 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector CABLE CONN PLUG ASSY STANDARD ENV PINS Min Qty: 1 | 11 |
|
$1,823.8000 / $4,151.8500 | Buy Now |
DISTI #
220-06E14-37PN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$735.2600 / $2,995.2300 | Buy Now RFQ |
Part Details for 220-06E14-37PN
220-06E14-37PN CAD Models
220-06E14-37PN Part Data Attributes:
|
220-06E14-37PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-06E14-37PN
Glenair Inc
Circular Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |