Part Details for 220-06E24-100S3 by Glenair Inc
Overview of 220-06E24-100S3 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-06E24-100S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK6841
|
Newark | 220-06E24-100S3 |Glenair 220-06E24-100S3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2,848.4500 / $11,023.5000 | Buy Now |
DISTI #
220-06E24-100S3
|
Avnet Americas | CONNECTOR - Bulk (Alt: 220-06E24-100S3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-06E24100S3
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - GEO MARINE CONNECTOR RoHS: Compliant | 0 |
|
$4,783.2100 | Order Now |
DISTI #
220-06E24-100S3
|
Avnet Americas | CONNECTOR - Bulk (Alt: 220-06E24-100S3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ |
Part Details for 220-06E24-100S3
220-06E24-100S3 CAD Models
220-06E24-100S3 Part Data Attributes:
|
220-06E24-100S3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-06E24-100S3
Glenair Inc
Circular Connector, 100 Contact(s), Stainless Steel, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Material | STAINLESS STEEL | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |