Part Details for 220-07E14-19PN by Glenair Inc
Overview of 220-07E14-19PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-07E14-19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9673
|
Newark | Connector |Glenair 220-07E14-19PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$992.4000 / $3,840.5900 | Buy Now |
DISTI #
3937-220-07E14-19PN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$2,957.8460 / $6,733.4500 | Buy Now |
DISTI #
220-07E14-19PN
|
Avnet Americas | - Bulk (Alt: 220-07E14-19PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | |
DISTI #
654-22007E1419PN
|
Mouser Electronics | Circular MIL Spec Connector REAR MT JAM NUT BOX STANDARD ENV PINS | 9 |
|
$2,964.3800 / $3,793.1700 | Buy Now |
DISTI #
71077914
|
Verical | Conn Circular PIN 19 POS Solder Pot ST Box Mount 19 Terminal 1 Port Geo-Marine® Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$895.3333 / $1,253.4615 | Buy Now |
DISTI #
77932250
|
Verical | Conn Circular PIN 19 POS Solder Pot ST Box Mount 19 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,253.4615 / $3,647.2821 | Buy Now |
DISTI #
GLE220-07E14-19PN
|
Interstate Connecting Components | GEO MARINE CONNECTOR | 0 |
|
$1,645.9332 / $3,840.5880 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 24 |
|
$1,922.6000 / $4,376.7400 | Buy Now |
Part Details for 220-07E14-19PN
220-07E14-19PN CAD Models
220-07E14-19PN Part Data Attributes
|
220-07E14-19PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-07E14-19PN
Glenair Inc
Circular Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |