Part Details for 220-07E16-19SN by Glenair Inc
Overview of 220-07E16-19SN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-07E16-19SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0393
|
Newark | Connector |Glenair 220-07E16-19SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$1,038.2200 / $4,017.9100 | Buy Now |
DISTI #
3937-220-07E16-19SN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$3,094.4150 / $7,044.3400 | Buy Now |
DISTI #
220-07E16-19SN
|
Avnet Americas | - Bulk (Alt: 220-07E16-19SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 Factory Stock |
|
RFQ | |
DISTI #
654-22007E1619SN
|
Mouser Electronics | Circular MIL Spec Connector REAR MT JAM NUT BOX STANDARD ENV SKTS | 0 |
|
$2,678.8300 | Order Now |
DISTI #
71078043
|
Verical | Conn Circular SKT 19 POS Solder Pot ST Box Mount 19 Terminal 1 Port Geo-Marine® Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$936.6667 / $1,311.3333 | Buy Now |
DISTI #
77931494
|
Verical | Conn Circular SKT 19 POS Solder Pot ST Box Mount 19 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,311.3333 / $3,815.6795 | Buy Now |
DISTI #
GLE220-07E16-19SN
|
Interstate Connecting Components | GEO MARINE CONNECTOR | 0 |
|
$1,721.9282 / $4,017.9104 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 60 |
|
$2,011.3700 / $4,578.8200 | Buy Now |
Part Details for 220-07E16-19SN
220-07E16-19SN CAD Models
220-07E16-19SN Part Data Attributes
|
220-07E16-19SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-07E16-19SN
Glenair Inc
Circular Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |