Part Details for 220-07E20-30PN by Glenair Inc
Overview of 220-07E20-30PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F519-1A7A1-11007-E200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 7 position, Bottom contact, Without MYLAR | |
TMS320F28030PNS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 32 KB Flash 80-LQFP -40 to 125 | |
TMS320F28030PNT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 32 KB Flash 80-LQFP -40 to 105 |
Price & Stock for 220-07E20-30PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9676
|
Newark | Connector |Glenair 220-07E20-30PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,205.5000 / $4,665.2900 | Buy Now |
DISTI #
3937-220-07E20-30PN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$3,593.0000 / $8,179.3400 | Buy Now |
DISTI #
220-07E20-30PN
|
Avnet Americas | CONNECTOR - Bulk (Alt: 220-07E20-30PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-22007E2030PN
|
Mouser Electronics | Circular MIL Spec Connector REAR MT JAM NUT BOX STANDARD ENV PINS RoHS: Compliant | 0 |
|
$2,024.3200 | Order Now |
DISTI #
71077880
|
Verical | Conn Circular PIN 30 POS Solder Pot ST Box Mount 30 Terminal 1 Port Geo-Marine® Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$1,087.5769 / $1,144.8205 | Buy Now |
DISTI #
77931216
|
Verical | Conn Circular PIN 30 POS Solder Pot ST Box Mount 30 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$1,144.8205 / $4,430.4744 | Buy Now |
DISTI #
GLE220-07E20-30PN
|
Interstate Connecting Components | GEO MARINE CONNECTOR | 0 |
|
$1,999.3698 / $4,665.2896 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 6 |
|
$2,335.4500 / $5,316.5700 | Buy Now |
Part Details for 220-07E20-30PN
220-07E20-30PN CAD Models
220-07E20-30PN Part Data Attributes
|
220-07E20-30PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-07E20-30PN
Glenair Inc
Circular Connector, 30 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |