Part Details for 220-10H10-4PN by Glenair Inc
Overview of 220-10H10-4PN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-10H10-4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK6857
|
Newark | 220-10H10-4Pn |Glenair 220-10H10-4PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1,873.1300 / $8,335.4200 | Buy Now |
DISTI #
631-22H104PN
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - GEO MARINE CONNECTOR | 0 |
|
$4,422.0900 | Order Now |
Part Details for 220-10H10-4PN
220-10H10-4PN CAD Models
220-10H10-4PN Part Data Attributes
|
220-10H10-4PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-10H10-4PN
Glenair Inc
Circular Connector, 4 Contact(s), Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, PRESSURE RATE: 5000 PSI/345 BAR | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |