Part Details for 220-11E16-19PN by Glenair Inc
Overview of 220-11E16-19PN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-11E16-19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK6868
|
Newark | 220-11E16-19Pn |Glenair 220-11E16-19PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$925.9300 / $3,583.3500 | Buy Now |
DISTI #
631-11E1619PN
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - GEO MARINE CONNECTOR | 0 |
|
$1,727.6100 | Order Now |
Part Details for 220-11E16-19PN
220-11E16-19PN CAD Models
220-11E16-19PN Part Data Attributes
|
220-11E16-19PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-11E16-19PN
Glenair Inc
Circular Connector, 19 Contact(s), Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for 220-11E16-19PN
This table gives cross-reference parts and alternative options found for 220-11E16-19PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220-11E16-19PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220-11H16-19PN | Circular Connector, 19 Contact(s), Steel, Male, Solder Terminal, Receptacle | Glenair Inc | 220-11E16-19PN vs 220-11H16-19PN |