Part Details for 220-14E16-6SN by Glenair Inc
Overview of 220-14E16-6SN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-14E16-6SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9716
|
Newark | Connector |Glenair 220-14E16-6SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 214 |
|
$1,665.4700 / $6,445.3900 | Buy Now |
DISTI #
3937-220-14E16-6SN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$10,361.1200 | Buy Now |
DISTI #
220-14E16-6SN
|
Avnet Americas | - Bulk (Alt: 220-14E16-6SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 214 Factory Stock |
|
$1,570.4800 / $7,161.5400 | Buy Now |
DISTI #
654-22014E166SN
|
Mouser Electronics | Circular MIL Spec Connector CON RCPT REAR MT JAM NUT SCOOP ENV SKT | 0 |
|
$2,796.7100 | Order Now |
DISTI #
71078063
|
Verical | Conn Circular SKT 6 POS Solder Pot ST Wall Mount 6 Terminal 1 Port Geo-Marine® Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$2,051.0000 | Buy Now |
DISTI #
77932934
|
Verical | Conn Circular SKT 6 POS Solder Pot ST Wall Mount 6 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$2,103.5897 / $6,120.9744 | Buy Now |
DISTI #
GLE220-14E16-6SN
|
Interstate Connecting Components | GEO MARINE CONNECTOR | 0 |
|
$2,762.2449 / $6,445.3860 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 141 |
|
$3,226.5500 / $7,345.1700 | Buy Now |
Part Details for 220-14E16-6SN
220-14E16-6SN CAD Models
220-14E16-6SN Part Data Attributes
|
220-14E16-6SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-14E16-6SN
Glenair Inc
Circular Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |