Part Details for 220-16E10-13S2 by Glenair Inc
Overview of 220-16E10-13S2 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-16E10-13S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9721
|
Newark | Connector |Glenair 220-16E10-13S2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$661.0000 / $2,558.0700 | Buy Now |
DISTI #
3937-220-16E10-13S2-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$4,112.1300 | Buy Now |
DISTI #
220-16E10-13S2
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 220-16E10-13S2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$623.3010 / $2,842.2900 | Buy Now |
DISTI #
654-22016E1013S2
|
Mouser Electronics | Circular MIL Spec Connector CABLE CONN PLUG ASSY SCOOP PROOF ENV SKTS RoHS: Compliant | 0 |
|
$1,109.9700 | Order Now |
DISTI #
220-16E10-13S2
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 220-16E10-13S2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$623.3010 / $2,842.2900 | Buy Now |
DISTI #
220-16E10-13S2
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 220-16E10-13S2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$623.3010 / $2,842.2900 | Buy Now |
DISTI #
GLE220-16E10-13S2
|
Interstate Connecting Components | ENVIRO CABLE PLUG HIGH PRESSURE SCOOP PROOF | 0 |
|
$1,096.2922 / $2,558.0610 | Buy Now |
Part Details for 220-16E10-13S2
220-16E10-13S2 CAD Models
220-16E10-13S2 Part Data Attributes
|
220-16E10-13S2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-16E10-13S2
Glenair Inc
Circular Connector, 13 Contact(s), Stainless Steel, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |