Part Details for 220-16E14-12SN by Glenair Inc
Overview of 220-16E14-12SN by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-16E14-12SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9731
|
Newark | Connector |Glenair 220-16E14-12SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$888.7500 / $3,439.4700 | Buy Now |
DISTI #
3937-220-16E14-12SN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$5,529.1800 | Buy Now |
DISTI #
220-16E14-12SN
|
Avnet Americas | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 220-16E14-12SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$838.0628 / $3,821.6250 | Buy Now |
DISTI #
654-22016E1412SN
|
Mouser Electronics | Circular MIL Spec Connector CABLE CONN PLUG ASSY SCOOP PROOF ENV SKTS RoHS: Compliant | 0 |
|
$1,616.3800 | Order Now |
DISTI #
71078040
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$1,094.4750 | Buy Now |
DISTI #
77931188
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,122.5385 / $3,266.3462 | Buy Now |
DISTI #
220-16E14-12SN
|
Avnet Americas | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 220-16E14-12SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$838.0628 / $3,821.6250 | Buy Now |
DISTI #
GLE220-16E14-12SN
|
Interstate Connecting Components | ENVIRO CABLE PLUG HIGH PRESSURE SCOOP PROOF | 0 |
|
$1,474.0288 / $3,439.4624 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector CABLE CONN PLUG ASSY SCOOP PROOF ENV SKTS Min Qty: 1 | 27 |
|
$1,721.8000 / $3,919.6200 | Buy Now |
DISTI #
220-16E14-12SN
|
Avnet Abacus | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port (Alt: 220-16E14-12SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 220-16E14-12SN
220-16E14-12SN CAD Models
220-16E14-12SN Part Data Attributes:
|
220-16E14-12SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-16E14-12SN
Glenair Inc
Circular Connector, 12 Contact(s), Stainless Steel, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |