Part Details for 220-16E14-37SN-524 by Glenair Inc
Overview of 220-16E14-37SN-524 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-16E14-37SN-524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0408
|
Newark | Connector |Glenair 220-16E14-37SN-524 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$1,123.5100 / $4,347.9900 | Buy Now |
DISTI #
3937-220-16E14-37SN-524-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$6,989.5500 | Buy Now |
DISTI #
220-16E14-37SN-524
|
Avnet Americas | Circular Connector High-Pressure Environmental Scoop-Proof Plug 37 Position Socket Contact Cable Mount Crimp - Bulk (Alt: 220-16E14-37SN-524) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$1,059.4308 / $4,831.0950 | Buy Now |
DISTI #
654-22016E1437SN524
|
Mouser Electronics | Circular MIL Spec Connector CABLE CONN PLUG ASSY SCOOP PROOF ENV SKTS | 0 |
|
$1,886.6300 | Order Now |
DISTI #
71077887
|
Verical | Conn Circular SKT 37 POS Solder Pot ST Cable Mount 37 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$1,383.5875 | Buy Now |
DISTI #
77932278
|
Verical | Conn Circular SKT 37 POS Solder Pot ST Cable Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,419.0641 / $4,129.1410 | Buy Now |
DISTI #
220-16E14-37SN-524
|
Avnet Americas | Circular Connector High-Pressure Environmental Scoop-Proof Plug 37 Position Socket Contact Cable Mount Crimp - Bulk (Alt: 220-16E14-37SN-524) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$1,059.4308 / $4,831.0950 | Buy Now |
DISTI #
GLE220-16E14-37SN-524
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Circular MIL Spec Connector CABLE CONN PLUG ASSY SCOOP PROOF ENV SKTS Min Qty: 1 | 17 |
|
$2,176.6000 / $4,954.9700 | Buy Now |
DISTI #
220-16E14-37SN-524
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$877.4900 / $3,574.6200 | Buy Now RFQ |