Part Details for 220-16E24-61SN by Glenair Inc
Overview of 220-16E24-61SN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-16E24-61SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9755
|
Newark | Connector |Glenair 220-16E24-61SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$1,507.1600 / $5,832.6700 | Buy Now |
DISTI #
3937-220-16E24-61SN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$9,376.2900 | Buy Now |
DISTI #
220-16E24-61SN
|
Avnet Americas | Conn Geo-Marine SKT 61 POS Solder Pot ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: 220-16E24-61SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 61 Factory Stock |
|
RFQ | |
DISTI #
631-220-16E24-61SN
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks RoHS: Compliant | 0 |
|
$2,530.8500 | Order Now |
DISTI #
71078110
|
Verical | Conn Circular SKT 61 POS Solder Pot ST Cable Mount 61 Terminal 1 Port Geo-Marine® Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,359.7308 / $2,433.1923 | Buy Now |
DISTI #
77932140
|
Verical | Conn Circular SKT 61 POS Solder Pot ST Cable Mount 61 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$2,433.1923 / $5,539.0897 | Buy Now |
DISTI #
GLE220-16E24-61SN
|
Interstate Connecting Components | ENVIRO CABLE PLUG HIGH PRESSURE SCOOP PROOF | 0 |
|
$2,499.6600 / $5,832.6616 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 40 |
|
$2,919.8300 / $6,646.9100 | Buy Now |
DISTI #
220-16E24-61SN
|
Avnet Abacus | (Alt: 220-16E24-61SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 220-16E24-61SN
220-16E24-61SN CAD Models
220-16E24-61SN Part Data Attributes
|
220-16E24-61SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-16E24-61SN
Glenair Inc
Circular Connector, 61 Contact(s), Stainless Steel, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Material | STAINLESS STEEL | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 |