There are no models available for this part yet.
Overview of 220-17E12-8PN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 220-17E12-8PN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH9757
|
Newark | Connector |Glenair 220-17E12-8PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$1,006.9700 / $3,896.9700 | Buy Now | |
DISTI #
3937-220-17E12-8PN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$3,001.2770 / $6,832.2800 | Buy Now | |
DISTI #
220-17E12-8PN
|
Avnet Americas | Conn Geo-Marine PIN 8 POS Solder Pot ST Box Mount 8 Terminal 1 Port - Bulk (Alt: 220-17E12-8PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | ||
DISTI #
654-22017E128PN
|
Mouser Electronics | Circular MIL Spec Connector REAR MT JAM NUT BOX SCOOP PROOF ENV PINS RoHS: Compliant | 0 |
|
$1,834.1100 | Order Now | |
DISTI #
71077937
|
Verical | Conn Circular PIN 8 POS Solder Pot ST Box Mount 8 Terminal 1 Port Geo-Marine® Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$908.4744 / $1,625.6923 | Buy Now | |
DISTI #
77931198
|
Verical | Conn Circular PIN 8 POS Solder Pot ST Box Mount 8 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,625.6923 / $3,700.8205 | Buy Now | |
DISTI #
GLE220-17E12-8PN
|
Interstate Connecting Components | GEO MARINE CONNECTOR | 0 |
|
$1,670.1014 / $3,896.9640 | Buy Now | |
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 9 |
|
$1,950.8300 / $4,440.9800 | Buy Now |
CAD Models for 220-17E12-8PN by Glenair Inc
Part Data Attributes for 220-17E12-8PN by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
WATERPROOF
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
12
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|