Part Details for 220 by Switchcraft Conxall
Results Overview of 220 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
220 Information
220 by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7678
|
Newark | 1/4" Mono 2 Conductor Cable Mount Plug, Flat Black Plastic Handle W/Screw Terminals |Switchcraft/conxall 220 (Alternate Part Number: 8710364032426 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 | Buy Now |
DISTI #
70214226
|
RS | Mono 2 Conductor Cable Mount Plug Flat Black Plastic Handle w/Screw Termi 1/4in Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 96 |
|
$7.7000 / $8.9500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
000000000000069974
|
Sager | Phone Connectors 2C 1/4 RT. ANG. BLK Min Qty: 200 | 0 |
|
$7.9600 / $8.0600 | Buy Now |
Part Details for 220
220 CAD Models
220 Part Data Attributes
|
220
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
220
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Screw Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |
220 Frequently Asked Questions (FAQ)
-
The recommended torque for the 220 connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw terminals and 10-15 in-lbs (1.1-1.7 Nm) for the hex nuts.
-
Yes, the 220 connector is designed to withstand high-vibration environments. It has a rugged construction and secure screw terminals that can withstand vibrations up to 10G.
-
Yes, the 220 connector is suitable for outdoor use. It has a sealed construction and is rated IP67, making it resistant to water and dust ingress.
-
Yes, the 220 connector is rated for use in temperatures ranging from -40°C to 125°C (-40°F to 257°F), making it suitable for high-temperature applications.
-
The current rating of the 220 connector is 10A per contact, with a maximum total current rating of 40A per connector.