Part Details for 2200157 by Phoenix Contact
Overview of 2200157 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9170-ND
|
DigiKey | MOUNTING FOOT 108MM DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$2.4612 / $3.4500 | Buy Now |
DISTI #
651-2200157
|
Mouser Electronics | Enclosures for Industrial Automation UM-PRO 108 FOOT BK RoHS: Compliant | 0 |
|
$2.4600 / $3.4500 | Order Now |
|
Onlinecomponents.com | Mounting foot for 108 mm UM-PRO profiles for mounting on DIN rails RoHS: Compliant | 0 |
|
$2.5100 / $3.6600 | Buy Now |
DISTI #
000000000003478810
|
Sager | Enclosures for Industrial Automation UM-PRO 108 FOOT BK Min Qty: 10 | 0 |
|
$3.0900 / $3.6100 | Buy Now |
|
Dynamic Solutions GmbH | Foot element | 450 |
|
RFQ | |
|
Master Electronics | Mounting foot for 108 mm UM-PRO profiles for mounting on DIN rails RoHS: Compliant | 0 |
|
$2.5100 / $3.6600 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases UM-PRO 108 FOOT BK | 25 |
|
$18.9500 | Buy Now |
Part Details for 2200157
2200157 CAD Models
2200157 Part Data Attributes
|
2200157
Phoenix Contact
Buy Now
|
Compare Parts:
2200157
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |