Part Details for 220015V2 by Megger Group Limited
Overview of 220015V2 by Megger Group Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220015V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ3332
|
Newark | 15Kv Dcdts 120V Alternative Case Assy |Megger 220015V2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10,805.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11,364.2700 / $11,713.0300 | Buy Now | |
DISTI #
20001871
|
TestEquity LLC | Megger 220015V2 Dielectric Test Set, 15 kVDC, 120 VAC, 50/60 Hz, 2 mA, 10 ft Leads Hardwired, Analog Meters, Non CE | 0 |
|
$10,805.0000 | Buy Now |