Part Details for 220029-1025 by Molex
Overview of 220029-1025 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220029-1025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8483
|
Newark | Conn, Header, 2Pos, 1Row, 2Mm, Th Rohs Compliant: Yes |Molex 220029-1025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1080 |
|
$0.6690 / $0.9200 | Buy Now |
DISTI #
2200291025
|
Avnet Americas | MICRO-ONE 2.0 VT ASSY THRHOLE 2CKT BK (Alt: 2200291025) Min Qty: 4320 Package Multiple: 4320 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.5269 / $0.6660 | Buy Now |
DISTI #
538-220029-1025
|
Mouser Electronics | Headers & Wire Housings 2.00MM MICRO-ONE HDR 02P VT RoHS: Compliant | 4320 |
|
$0.5750 / $1.1000 | Buy Now |
DISTI #
74823806
|
RS | Micro-One Wire-to-Board Header, Vertical, 2mm Pitch, 2 Circuits, Tin-Bismuth | Molex Incorporated 220029-1025 RoHS: Compliant Min Qty: 4320 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 | RFQ |
DISTI #
MOL220029-1025
|
Heilind Electronics | 2.0MM VERT PC/TH HDR,2P,BK 250V/4A, GW CAPBL,MICRO-ONE | Americas - 3240 in Stock |
|
$0.5648 / $0.7140 | Buy Now |
|
Onlinecomponents.com |
4320 Partner Stock |
|
$0 | Buy Now | |
DISTI #
220029-1025
|
TTI | Headers & Wire Housings 2.00MM MICRO-ONE HDR 02P VT RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 180 Container: Tray |
Americas - 4320 In Stock |
|
$0.5750 / $0.6650 | Buy Now |
DISTI #
2200291025
|
Avnet Americas | MICRO-ONE 2.0 VT ASSY THRHOLE 2CKT BK (Alt: 2200291025) Min Qty: 4320 Package Multiple: 4320 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.5269 / $0.6660 | Buy Now |
DISTI #
MOL220029-1025
|
Interstate Connecting Components | 2.0MM VERT PC/TH HDR,2P,BK 250V/4A, GW CAPBL,MICRO-ONE | 648 |
|
$0.5648 / $0.7140 | Buy Now |
DISTI #
4295082
|
element14 Asia-Pacific | CONN, HEADER, 2POS, 1ROW, 2MM, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5470 / $0.8279 | Buy Now |
Part Details for 220029-1025
220029-1025 CAD Models
220029-1025 Part Data Attributes:
|
220029-1025
Molex
Buy Now
|
Compare Parts:
220029-1025
Molex
|
Samacsys Manufacturer | Molex |